Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X50SDA170J
Order Code3941445
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,964.53 (¥18,660.983) |
| 25+ | ¥14,306.5 (¥15,737.15) |
Price for:Each
Minimum: 1
Multiple: 1
¥16,965 (¥18,661 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X50SDA170J
Order Code3941445
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.7kV
Forward Voltage Max1.8V
Diode Module ConfigurationDual
Average Forward Current50A
Total Capacitive Charge410nC
Diode Case StyleSOT-227
No. of Pins4Pins
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Diode Module Configuration
Dual
Total Capacitive Charge
410nC
No. of Pins
4Pins
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual
Forward Voltage Max
1.8V
Average Forward Current
50A
Diode Case Style
SOT-227
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001