You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MPF200T-1FCVG484I

FPGA, Flash, 284 I/O's, 192000 Logic Cells, 28nm (CMOS), FCBGA-484, PolarFire MPF200T Series

MICROCHIP MPF200T-1FCVG484I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MPF200T-1FCVG484I
Order Code:
4566446
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PolarFire MPF200T Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PolarFire MPF200T Series)

See all from this product range

Product Overview

MPF200T-1FCVG484I is a PolarFire® non-volatile FPGA device. It is built on state-of the-art 28nm non-volatile process technology. Cost-optimized PolarFire FPGA deliver the lowest power at mid-range densities. It includes cost-optimized core devices for applications that don’t require high-speed serial transceivers. It offers fast I/O and configuration flexibility to meet diverse performance, power, and cost requirements. The device is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, as well as industrial automation and IoT markets.
  • 64 × 12 two-port μRAM block implemented as an array of latches
  • 18×18 math block with a pre-adder, a 48bit accumulator, and an optional 16 deep x 18 coefficient ROM
  • Built-in μPROM, modifiable at program time, readable at run time for user data storage
  • Integrated dual PCIe for up to ×4 Gen2 endpoint (EP) and root port (RP) designs
  • Low-power phase-locked loops (PLLs) and delay-locked loops (DLLs) for high precision and low jitter
  • Cryptography Research Incorporated (CRI)-patented differential power analysis (DPA) bitstream
  • 192 K logic elements (4 LUT + DFF), 588 math blocks (18 x 18 MACC)
  • 616 LSRAM blocks (20kbit), 1764 μSRAM blocks (64 x 12)
  • 13.3 total RAM (Mbits), 297 μPROM (Kbits)
  • Industrial temperature range from -40°C to 100°C, 484-pin FCBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash based FPGA

:
192000Logic Cells

:
FCBGA

:
484Pins

:
1

:
284I/O's

:
28nm (CMOS)

:
Surface Mount

:
-40°C

:
100°C

:
PolarFire MPF200T Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥64,001.14 (¥70,401.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥64,001.14 (¥70,401.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --