You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MIC94064YC6-TR
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC94064YC6-TR
- Order Code:
- 4048280
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MIC94064YC6-TR Datasheet
Product Overview
- Operating junction temperature range is –40°C to +125°C
- Low 2µA quiescent current
- Built-in level shift for control logic can be operated by 1.5V logic
- Soft-start is 115µs
- Micro-power shutdown is
1µA - Load discharge circuit
- Packaging style is SC-70-6
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5V
- :
- 2A
- :
- 0.155ohm
- :
- SC-70
- :
- 6Pins
- :
- No
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
2,192 In stock Need more?
160 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,032 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
2,032 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥108.16 (¥118.98) | ( ) |
25+ | ¥90.92 (¥100.01) | ( ) |
100+ | ¥81.36 (¥89.50) | ( ) |
3000+ | ¥73.99 (¥81.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.