You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MIC841NYC5-T5
Analogue Comparator, Micropower, Precision Voltage, 1.5V to 5.5V, 5 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC841NYC5-T5
- Order Code:
- 4326287
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MIC841NYC5-T5 Datasheet
Product Overview
- Operating voltage range from 1.5V to 5.5V
- Externally adjustable hysteresis
- Immune to brief input transients
- Supply current is 1.5μA typical
- Input leakage current is 10nA maximum at (1.5V ≤ VDD ≤ 5.5V; TA = 25°C)
- Propagation delay is 12µs typical at (VINP = 1.352V to 1.128V)
- Output voltage-low is 0.05V typical at (ISINK = 1.6 mA, VDD ≥ 1.6V)
- Ambient temperature range from -40°C to +85°C
- Package style is SC-70-5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower, Precision Voltage
- :
- 1.5V to 5.5V
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥115.31 (¥126.84) | ( ) |
25+ | ¥98.06 (¥107.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.