You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MIC4424YM-TR
MOSFET Driver, Inverting, 4.5V-18V supply, 3A and 4.3 ohm output, SOIC-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC4424YM-TR
- Order Code:
- 2510125
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MIC4424YM-TR Datasheet
Product Overview
- Latch-up protected to
500mA reverse current - Logic input will withstand negative swing up to 5V
- Drives 1800pF capacitance in 25ns
- Short
40ns typical delay time - Delay times consistent with in supply voltage change
- Matched rise and fall times
- TTL logic input independent of supply voltage
- Low equivalent 6pF input capacitance
- Low supply current
- Low 3.5Ω typical output impedance
Applications
Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 3A
- :
- 3A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 85°C
- :
- 33ns
- :
- 38ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
6,665 In stock Need more?
6,665 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥225.96 (¥248.56) | ( ) |
25+ | ¥204.81 (¥225.29) | ( ) |
100+ | ¥184.78 (¥203.26) | ( ) |
2500+ | ¥181.44 (¥199.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.