You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MIC2039AYMT-TR
Power Load Distribution Switch, High Side, 1 Output, 5.5V Input, 2.5A, 0.075ohm, TDFN-6
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC2039AYMT-TR
- Order Code:
- 2920699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MIC2039AYMT-TR Datasheet
Product Overview
- 2.5 to 5.5V input voltage range (VIN = VEN = 5V, CIN = 1 µF; TJ = +25°C)
- 100µA typical low quiescent current (switch ON)
- 100mohm typical switch on-resistance (VIN = 2.5V, IOUT = 350mA)
- 0.2A to 2.5A adjustable output current range
- Momentary secondary current-limit threshold (120ms period) kickstart
- Soft-start functionality, undervoltage lockout (UVLO), active-high enable
- Fault status output flag, logic controlled enable (active-high, active-low)
- Thermal shutdown, pin compatible with MIC2009/MIC2019
- 0.75µA typical supply current (switch off, active-high enable (A): VEN = 0V, VIN = 5V, IOUT = 0A)
- 6 lead UDFN package, temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 2.5A
- :
- 0.075ohm
- :
- UDFN-EP
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
7,660 In stock Need more?
7,660 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥137.94 (¥151.73) | ( ) |
25+ | ¥119.92 (¥131.91) | ( ) |
100+ | ¥101.89 (¥112.08) | ( ) |
5000+ | ¥100.26 (¥110.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.