You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP8021-5015H/9PXVAO

Motor Driver, Three Phase DC Brushless, 4 to 40V Supply, 5V / 0.5A Out, VQFN-EP-28, -40 to 150°C

MICROCHIP MCP8021-5015H/9PXVAO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP8021-5015H/9PXVAO
Order Code:
4261294
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP8021-5015H/9PXVAO is a 3-phase brushless DC (BLDC) motor gate driver with power module, sleep mode, op amps. It contains three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge driver is capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver has shootthrough, overcurrent and short-circuit protection. A sleep mode has been added to achieve a typical “key off” quiescent current of 5µA. It integrates a 5.0V LDO regulator for host and peripheral power, an overtemperature sensor and user-configurable functions. This device adds three independent operational amplifiers for general use. Typical applications are automotive applications like fuel, water, oil pumps, ventilation motors, window lift, trunk openers, sunroof, home appliances, permanent magnet synchronous motor (PMSM) control, hobby aircraft, boats, vehicles.
  • AEC-Q100 grade 0 qualified
  • Three half-bridge drivers configured to drive external high-side NMOS and low-side NMOS MOSFETs
  • Fixed output linear regulator: 3.3V or 5.0V at 70mA, true current foldback
  • Sleep mode: 5µA typical, standby mode: 330µA
  • Dedicated WAKE pin for sleep mode recovery, dedicated active-low FAULT pin
  • Single wire UART communications, supply voltage range from 4V to 40V
  • Gate drive undervoltage lockout/supply voltage undervoltage shutdown is 4.5V
  • Supply voltage undervoltage lockout (UVLO): 6.25V, overvoltage lockout (OVLO): 29V
  • 28-lead VQFN package
  • High temperature range from -40°C to +150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motor Gate Driver

:
Three Phase Brushless DC

:
1Outputs

:
500mA

:
5V

:
VQFN-EP

:
28Pins

:
4V

:
40V

:
-40°C

:
150°C

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥210.05 (¥231.06 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥210.05 (¥231.06)
25+ ¥206.93 (¥227.62)
100+ ¥203.80 (¥224.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --