You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP79410-I/ST
RTC IC, Date Time Format (Date/Month/Year hh:mm:ss), I2C, Serial, 1.8 V to 5.5 V, TSSOP-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP79410-I/ST
- Order Code:
- 1823156
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP79410-I/ST Datasheet
Product Overview
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes
- Clock frequency is 100KHz max (1.8V ≤ VCC
2.5V, TA = -40°C to +85°C) - Oscillator frequency is 32.768KHz typ (VCC = +1.8V to 5.5V, TA = -40°C to +85°C)
- Endurance is 1Mcycles min (Page Mode, 25°C, VCC = 5.5V)
- 8 pin TSSOP package, industrial operating temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- RTC
- :
- 1.8V
- :
- 5.5V
- :
- TSSOP
- :
- 8Pins
- :
- I2C, Serial
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
295 In stock Need more?
295 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥169.29 (¥186.22) | ( ) |
25+ | ¥158.32 (¥174.15) | ( ) |
100+ | ¥155.16 (¥170.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.