You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP7940MT-I/SN

Alarm RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), I2C, 1.8 V to 5.5 V supply, SOIC-8

MICROCHIP MCP7940MT-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP7940MT-I/SN
Order Code:
2687514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP7940MT-I/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP7940MT-I/SN is a low-cost I2C real-time clock/calendar with SRAM in a 8-lead plastic SOIC package. The MCP7940M Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I2C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940M is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.
  • Leap year compensated to 2399, 12/24 hour modes
  • Dual programmable alarms
  • Operating voltage range of 1.8V to 5.5V
  • Operating from VCC: 1.2μA at 3.3V
  • 64-byte SRAM
  • Temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year

:
HH:MM:SS

:
Alarm RTC

:
1.8V

:
5.5V

:
SOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2901506 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/6/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥88.56 (¥97.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3300 Minimum: 3300
  • 3300+
  • 9900+
Quantity Price (Incl JCT)
3300+ ¥88.56 (¥97.42)
9900+ ¥86.79 (¥95.47)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3300 (Cut Tape 2901506) x 100.54 = ¥331,782.00
Total Price: ¥331,782.00 (¥364,960.20  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3300 (Reel 2687514) x 88.56 = ¥292,248.00
Total Price: ¥292,248.00 (¥321,472.80  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2901506
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.