You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6V72-E/MS

Operational Amplifier, Zero Drift, 2 Channels, 2 MHz, 1 V/µs, 2V to 5.5V, MSOP, 8 Pins

MICROCHIP MCP6V72-E/MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6V72-E/MS
Order Code:
2506878
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6V72-E/MS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6V72-E/MS is a dual operational amplifier that provides input offset voltage correction for very low offset and offset drift. This is low-power device with a gain bandwidth product of 2MHz (typical). It has unity gain stable, virtually no 1/f noise and has good power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR). This product operates with a single supply voltage as low as 2V, while drawing 170µA/amplifier (typical) of quiescent current. It has enhanced EMI protection to minimize any electromagnetic interference from external sources. This features make it well suited for EMI sensitive applications such as power lines, radio stations and mobile communications, etc. Typical applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
  • Input offset voltage drift with temperature range from -15nV/°C min (TA = -40 to +125°C, VDD = 5.5V)
  • Input offset voltage is -8µV min (TA = +25°C, VDD = +2V to +5.5V)
  • DC open-loop gain (large signal) is 126dB min (VDD = 5.5V, VOUT = 0.3V to 5.3V, TA = +25°C)
  • Power supply rejection ratio is 125dB typ (TA = +25°C, VDD = +2V to +5.5V)
  • Common-mode rejection ratio is 122dB typ (VDD = 2V, VCM = -0.2 to 2.3V, TA = +25°C)
  • Input noise voltage is 0.45µVP-P typ (f = 0.1Hz to 10Hz, TA = +25°C, VDD = +2 to +5.5V)
  • Quiescent current per amplifier is 170µA typ (IO = 0, TA = +25°C, VDD = +2 to +5.5V)
  • Rail-to-Rail input/output, unity gain stable, 1.0V/µs slew rate typ (TA = +25°C, VDD = +2 to +5.5V)
  • Gain bandwidth product is 2MHz typ (TA = +25°C, VDD = +2V to +5.5V)
  • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2MHz

:
1V/µs

:
2V to 5.5V

:
MSOP

:
8Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
8µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥310.37 ( ¥341.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥310.37 (¥341.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --