You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6V62-E/MS

Operational Amplifier, Zero Drift, 2 Channels, 1 MHz, 0.45 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

MICROCHIP MCP6V62-E/MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6V62-E/MS
Order Code:
2506876
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6V62-E/MS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6V62-E/MS is a zero-drift dual operational amplifier. It provides input offset voltage correction for very low offset and offset drift. It is unity-gain stable, has virtually no 1/f noise, and has a good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). Typical application includes portable Instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.
  • Input offset voltage drift with temperature range from -30 to +30nV/°C (TA = -40 to +125°C)
  • Input offset voltage range from -8 to +8µV (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
  • DC open-loop gain (large signal) is 146dB typ (VDD = 1.8V, VOUT = 0.3V to 1.6V, TA = +25°C)
  • Power supply rejection ratio is 134dB (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
  • Common mode rejection ratio is 128dB typ (VDD = 1.8V, VCM = -0.2V to 2.1V, TA = +25°C)
  • Input noise voltage is 0.17µVP-P typ (f = 0.01Hz to 1Hz, TA = +25°C)
  • EMI rejection ratio is 80dB typ (VIN = 0.1 VPK, f = 400 MHz, TA = +25°C)
  • Quiescent current per amplifier is 80µA typ (IO = 0, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
  • Supply voltage range from 1.8 to 5.5V (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
  • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
0.45V/µs

:
1.8V to 5.5V

:
MSOP

:
8Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
8µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

635 In stock Need more?

635 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥302.53 ( ¥332.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥302.53 (¥332.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥274.32 (¥301.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --