You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6V11UT-E/OT

Operational Amplifier, Single, 1 Channels, 80 kHz, 0.03 V/µs, 1.6V to 5.5V, SOT-23, 5 Pins

MICROCHIP MCP6V11UT-E/OT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6V11UT-E/OT
Order Code:
2113882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6V11UT-E/OT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6V11UT-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This is low-power device, with a gain bandwidth product of 80kHz (typical). This is unity gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 1.6V, while drawing 7.5μA/amplifier (typical) of quiescent current.
  • Easy to use

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
80kHz

:
0.03V/µs

:
1.6V to 5.5V

:
SOT-23

:
5Pins

:
Unity Gain Stable

:
Rail - Rail Input / Output (RRIO)

:
8µV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

1,330 In stock Need more?

1,330 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥235.13 ( ¥258.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥177.13 (¥194.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥173.59 (¥190.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --