You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6L91RT-E/OT

Operational Amplifier, Single, 1 Channels, 10 MHz, 7 V/µs, 2.4V to 6V, SOT-23, 5 Pins

MICROCHIP MCP6L91RT-E/OT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6L91RT-E/OT
Order Code:
1852153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6L91RT-E/OT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6L91RT-E/OT is a single operational amplifier (op-amp) that provides wide bandwidth for the current. The input bias current and voltage ranges make it easier to fit into many applications. Typical application includes portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
  • Gain bandwidth product is 10MHz typ (TA = +25°C, VDD = +5.0V, VSS = GND)
  • Rail-to-rail input/output
  • Supply voltage range from 2.4 to 6V (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Quiescent current per amplifier range from 0.35 to 1.35mA (IO = 0, TA = 25°C, VDD = 5.0V, VSS = GND)
  • Input offset voltage is ±1mV typ (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Power supply rejection ratio is 89dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
  • Common mode rejection ratio is 91dB typ (VOUT = 0.2V to 4.8V, TA = +25°C)
  • Slew rate is 7V/µs typ (TA = +25°C, VDD = +5.0V, VSS = GND)
  • Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +5.0V, VSS = GND)
  • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
10MHz

:
7V/µs

:
2.4V to 6V

:
SOT-23

:
5Pins

:
Wideband

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

699 In stock Need more?

699 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.22 ( ¥86.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78.22 (¥86.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥69.60 (¥76.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥68.66 (¥75.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥68.50 (¥75.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --