You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6541T-I/LT

Analogue Comparator, Sub-Microamp, 1 Channels, 4 µs, 1.6V to 5.5V, SC-70, 5 Pins

MICROCHIP MCP6541T-I/LT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6541T-I/LT
Order Code:
1852107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6541T-I/LT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6541T-I/LT is a push-pull output sub-microamp single comparator. The output is push-pull (CMOS/TTL compatible) and is capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1µA/comparator of quiescent current. Typical applications include laptop computers, mobile phones, metering systems, hand-held electronics, RC timers, alarm and monitoring circuits, windowed comparators, and multivibrators.
  • Low quiescent current is 600nA/comparator (typ)
  • Rail-to-rail input range from VSS - 0.3V to VDD + 0.3V (TA = +25°C)
  • Propagation delay (high to low and low to high) is 4µs (VDD = +1.6 to +5.5V, TA = +25°C)
  • Supply voltage range from 1.6 to 5.5V (TA = +25°C)
  • Low switching current
  • Common mode rejection ratio is 70dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
  • Power supply rejection ratio is 80dB typ (VCM = VSS, VDD = +1.6V to +5.5V, TA = +25°C)
  • Input offset voltage is ±1.5mV (VCM = VSS, VDD = +1.6V to +5.5V, TA = +25°C)
  • Rise time and fall time is 0.85µs typ (VDD = +1.6V to +5.5V, TA = +25°C)
  • 5 pin SC-70 package, industrial operating temperature range from -40 to 85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sub-Microamp

:
1Channels

:
4µs

:
1.6V to 5.5V

:
SC-70

:
5Pins

:
CMOS, Push Pull, TTL

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

19,299 In stock Need more?

19,299 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥61.14 ( ¥67.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥61.14 (¥67.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥51.73 (¥56.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥47.03 (¥51.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥46.09 (¥50.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --