You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP6486UT-E/LT
Operational Amplifier, Rail to Rail I/O, 1 Channels, 10 MHz, 20 V/µs, 1.8V to 5.5V, SC-70, 5 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6486UT-E/LT
- Order Code:
- 4158843
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP6486UT-E/LT Datasheet
Product Overview
- Supply voltage range from 1.8V to 5.5V
- Rail-to-rail input/output
- Unity gain stable, no phase reversal, quick start-up time
- Typical gain bandwidth product is 10MHz (TA= +25°C, VDD = +1.8V to +5.5V)
- Typical slew rate is 20V/µs (VDD = 5.5V, VIN
4V, TA= +25°C) - Typical settling time is 0.4µs (to 0.1%, VDD = 5V, 2V step, G = +1, TA= +25°C)
- Electromagnetic interference rejection ratio is 30dB (VIN = 100mVPK, 400MHz, TA= +25°C) typical
- Typical input noise voltage is 3.4µVP-P (f = 0.1Hz to 10Hz, TA= +25°C)
- Single op-amp, 5-lead SC-70 package
- Extended temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 10MHz
- :
- 20V/µs
- :
- 1.8V to 5.5V
- :
- SC-70
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1.6mV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
1,751 In stock Need more?
1,751 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥47.03 (¥51.73) | ( ) |
25+ | ¥39.19 (¥43.11) | ( ) |
100+ | ¥36.06 (¥39.67) | ( ) |
3000+ | ¥35.34 (¥38.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.