You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP6479-E/ST
Operational Amplifier, 4 Channels, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, TSSOP, 14 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6479-E/ST
- Order Code:
- 4226018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP6479-E/ST Datasheet
Product Overview
- Rail-to-rail input/output, unity gain stable
- No phase reversal
- Input offset voltage range from -1.6 to 1.6mV (TA= +25°C, VDD = +1.8V to +5.5V)
- Input offset drift with temperature is ±0.6µV/°C minimum (TA= -40°C to +125°C, VDD = +1.8 to +5.5V)
- 95dB power supply rejection ratio typical (TA= +25°C, VDD = +1.8V to +5.5V)
- Input offset current is ±1pA typical (TA= +25°C, VDD = +1.8V to +5.5V)
- Common-mode rejection ratio is 90dB typical (VDD = 5.5V, VCM = -0.3V to 4.1V, TA= +25°C)
- Supply voltage range from 1.8 to 5.5V (TA= +25°C)
- 3.2V/µs typical slew rate (VDD = 5.5V, TA= +25°C)
- 14 lead TSSOP package, extended temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3MHz
- :
- 3.2V/µs
- :
- 1.8V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1.6mV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
199 In stock
199 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,056 more will be available on 2/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
1,056 more will be available on 2/4/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥73.68 (¥81.05) | ( ) |
25+ | ¥54.87 (¥60.36) | ( ) |
100+ | ¥53.78 (¥59.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.