You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6272-E/SN

Operational Amplifier, Dual, 2 Channels, 2 MHz, 0.9 V/µs, 2V to 5.5V, SOIC, 8 Pins

MICROCHIP MCP6272-E/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6272-E/SN
Order Code:
1439452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6272-E/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6272-E/SN is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170μA (typical) quiescent current. The MCP6272 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The CS input puts the device in low power mode.
  • IQ = 170μA (typical) Supply current

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2MHz

:
0.9V/µs

:
2V to 5.5V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
3mV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

36 In stock Need more?

36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥137.94 ( ¥151.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥137.94 (¥151.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥114.43 (¥125.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥112.15 (¥123.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --