You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP621ST-E/OT
Operational Amplifier, Single, 1 Channels, 20 MHz, 10 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP621ST-E/OT
- Order Code:
- 2064538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP621ST-E/OT Datasheet
Product Overview
- Gain bandwidth product is 20MHz typ (TA = +25°C, VDD = +2.5V to +5.5V, VSS = GND)
- Slew rate is 10V/µs typ (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
- Input offset voltage range from -200 to +200µV (After calibration, TA = +25°C)
- Input bias current is 5pA typ (TA = +25°C, VDD = +2.5V to +5.5V, VSS = GND)
- Input noise voltage is 20µVP-P typ (f = 0.1Hz to 10Hz, TA = +25°C)
- Unity-gain stable, rail-to-rail output, input range incl. negative Rail, no phase reversal
- Supply voltage range from 2.5 to 5.5V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 2.5mA typ (IO = 0, TA = +25°C)
- Common mode rejection ratio is 81dB typ (VDD = 2.5V, VCM = -0.3 to 1.2V)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 20MHz
- :
- 10V/µs
- :
- 2.2V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Low Offset Voltage
- :
- Rail - Rail Output (RRO)
- :
- 200µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
7,342 In stock Need more?
7,342 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥247.67 (¥272.44) | ( ) |
25+ | ¥216.32 (¥237.95) | ( ) |
100+ | ¥199.08 (¥218.99) | ( ) |
3000+ | ¥197.51 (¥217.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.