You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6062T-E/MNY

Operational Amplifier, RRIO, 2 Channels, 730 kHz, 0.25 V/µs, 1.8V to 6V, TDFN-EP, 8 Pins

MICROCHIP MCP6062T-E/MNY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6062T-E/MNY
Order Code:
1852062
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6062T-E/MNY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6062T-E/MNY is a 60µA, dual, high precision op amp. It has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730 KHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (60µA, typical). It features make the family of op amps well suited for single-supply, high precision, battery-powered applications. Application includes automotive, portable instrumentation, sensor conditioning, battery powered systems, medical instrumentation, test equipment, analogue filters.
  • Unity gain stable, no phase reversal
  • SPICE Macro Models, Filter Lab® Software
  • Microchip advanced part selector (MAPS)
  • Analog demonstration and evaluation boards
  • Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
  • 87dB typical power supply rejection ratio (VCM = VSS, VDD = +1.8V to +6.0V, TA= +25°C)
  • Typical input offset current is ±1pA (VDD = +1.8V to +6.0V, TA= +25°C)
  • 89dB typical common mode rejection ratio (VCM = -0.15V to 1.95V, VDD = 1.8V)
  • Supply voltage range from 1.8 to 6V (VDD = +1.8V to +6.0V, TA= +25°C)
  • 8 lead TDFN package, temperature range from -40°C to +125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
730kHz

:
0.25V/µs

:
1.8V to 6V

:
TDFN-EP

:
8Pins

:
Precision

:
Rail - Rail Input / Output (RRIO)

:
150µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,974 In stock Need more?

1,974 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥202.21 ( ¥222.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥155.19 (¥170.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3300+ ¥152.09 (¥167.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --