You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP6062-E/SN
Operational Amplifier, Dual, 2 Channels, 730 kHz, 0.25 V/µs, 1.8V to 6V, SOIC, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6062-E/SN
- Order Code:
- 1825029
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP6062-E/SN Datasheet
Product Overview
- Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
- Quiescent current per amplifier is 60µA typ (IO = 0, VDD = 6.0V, VCM = 0.9VDD)
- Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
- Power supply rejection ratio is 87dB typ (VCM = VSS, VDD = +1.8V to +6.0V, VSS= GND, TA= +25°C)
- Common mode rejection ratio is 89dB typ (VCM = -0.15V to 1.95V, VDD = 1.8V)
- Gain bandwidth product is 730KHz typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Slew rate is 0.25V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Phase margin is 61° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 730kHz
- :
- 0.25V/µs
- :
- 1.8V to 6V
- :
- SOIC
- :
- 8Pins
- :
- Precision
- :
- Rail - Rail Input / Output (RRIO)
- :
- 150µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
5,585 In stock Need more?
5,585 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥188.10 (¥206.91) | ( ) |
25+ | ¥158.32 (¥174.15) | ( ) |
100+ | ¥155.16 (¥170.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.