You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6051-E/SN

Operational Amplifier, Single, 1 Channels, 385 kHz, 0.15 V/µs, 1.8V to 6V, SOIC, 8 Pins

MICROCHIP MCP6051-E/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6051-E/SN
Order Code:
1715853
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6051-E/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6051-E/SN is an Operational Amplifier has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 385kHz (typical). The device operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (30μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6051 family is offered in single (MCP6051) configuration. The MCP6051 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 6.0V.
  • No phase reversal

Applications

Automotive, Test & Measurement, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
385kHz

:
0.15V/µs

:
1.8V to 6V

:
SOIC

:
8Pins

:
Precision

:
Rail - Rail Input / Output (RRIO)

:
150µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

408 In stock Need more?

408 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥123.52 ( ¥135.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥123.52 (¥135.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥116.94 (¥128.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥116.63 (¥128.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --