You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6032-E/MS

Operational Amplifier, Dual, 2 Channels, 10 kHz, 0.004 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

MICROCHIP MCP6032-E/MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6032-E/MS
Order Code:
1852046
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6032-E/MS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP6032-E/MS is a dual operational amplifier (op-amp) that operates with a single-supply voltage as low as 1.8V, while drawing ultra-low quiescent current per amplifier. This family also has low input offset voltage and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. This specification makes this op-amp appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. It is designed with Microchip’s advanced CMOS process. Application includes toll booth tags, wearable products, battery current monitoring, sensor conditioning, battery powered.
  • Input offset voltage is +150µV max (VDD = 3.0V, VCM = VDD/3, TA = +25°C)
  • Quiescent current per amplifier is 0.9µA typ (IO = 0, VCM = VDD, VDD = 5.5V, TA = +25°C)
  • Gain bandwidth product is 10KHz typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
  • Unity gain stable, no phase reversal
  • Power supply rejection ratio is 88dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • Common-mode rejection ratio is 95dB typ (VCM = -0.3V to 2.1V, VDD = 1.8V, TA = +25°C)
  • Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +5.5V)
  • Slew rate is 4.0V/ms typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
  • Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
10kHz

:
0.004V/µs

:
1.8V to 5.5V

:
MSOP

:
8Pins

:
Precision

:
Rail - Rail Input / Output (RRIO)

:
150µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥188.10 ( ¥206.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥188.10 (¥206.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥156.75 (¥172.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --