You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6022-E/ST

Operational Amplifier, Dual, 2 Channels, 10 MHz, 7 V/µs, 2.5V to 5.5V, TSSOP, 8 Pins

MICROCHIP MCP6022-E/ST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6022-E/ST
Order Code:
1840887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6022-E/ST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6022-E/ST is a 10MHz dual rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6022 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6022 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current per amplifier. This amplifier is ideal for battery and loop-powered applications as well as low-power battery-operated devices, data acquisition equipment and low-end audio applications.
  • Trimmed for low offset voltage
  • Unity gain stable
  • 8.7nV/√Hz at 10kHz Typical low noise
  • 0.00053% (typical, G = 1 V/V) Total harmonic distortion

Applications

Industrial, Automation & Process Control, Power Management, Portable Devices, Test & Measurement, Audio, Automotive, Medical

Footnotes

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
10MHz

:
7V/µs

:
2.5V to 5.5V

:
TSSOP

:
8Pins

:
Low Noise

:
Rail - Rail Input / Output (RRIO)

:
250µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥282.15 ( ¥310.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥282.15 (¥310.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥211.62 (¥232.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --