You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP601-I/SN
Operational Amplifier, Single, 1 Channels, 2.8 MHz, 2.3 V/µs, 2.7V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP601-I/SN
- Order Code:
- 9758623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP601-I/SN Datasheet
Product Overview
- Rail-to-rail output, input range includes ground, unity-gain stable
- Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
- Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.8MHz
- :
- 2.3V/µs
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 700µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
2,288 In stock Need more?
351 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,937 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
1,937 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥89.35 (¥98.29) | ( ) |
25+ | ¥73.68 (¥81.05) | ( ) |
100+ | ¥72.21 (¥79.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.