You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP601-I/P

Operational Amplifier, Single, 1 Channels, 2.8 MHz, 2.3 V/µs, 2.7V to 5.5V, DIP, 8 Pins

MICROCHIP MCP601-I/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP601-I/P
Order Code:
1084271
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP601-I/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MCP601-I/P low-power operational amplifier is offered in single (MCP601) configurations. The op-amp utilizes an advanced CMOS technology that provides low bias current, high speed operation, high open-loop gain and rail-to-rail output swing. Product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230µA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation. Device is appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. Typical applications include, portable equipment, A/D converter driver, photo diode pre-amp, analogue filters, data acquisition, notebooks and PDAs and sensor interface.
  • Input range includes ground
  • Unity-gain stable

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2.8MHz

:
2.3V/µs

:
2.7V to 5.5V

:
DIP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
700µV

:
1pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2,224 In stock

1,440 more will be available on 3/12/25

Reserving future stock
2,224 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥97.19 ( ¥106.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥97.19 (¥106.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥83.08 (¥91.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥72.11 (¥79.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --