You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6004T-I/SL

Operational Amplifier, Quad, 4 Channels, 1 MHz, 0.6 V/µs, 1.8V to 5.5V, SOIC, 14 Pins

MICROCHIP MCP6004T-I/SL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6004T-I/SL
Order Code:
1627186
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6004T-I/SL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6004T-I/SL is a quad operational amplifier in 14 pin SOIC package. It is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6004 is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
  • Supply current of IQ = 100µA (typical)

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1MHz

:
0.6V/µs

:
1.8V to 5.5V

:
SOIC

:
14Pins

:
Low Power

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

53,775 In stock Need more?

53,775 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥84.65 ( ¥93.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 2600+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥84.65 (¥93.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥68.97 (¥75.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥64.27 (¥70.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2600+ ¥62.99 (¥69.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --