You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP6004-E/ST

Operational Amplifier, Quad, 4 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, TSSOP, 14 Pins

MICROCHIP MCP6004-E/ST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6004-E/ST
Order Code:
1840890
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP6004-E/ST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP6004-E/ST is a dual low power Operational Amplifier designed for general purpose applications. It offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. It also maintains 45° phase margin (typical) with a 500pF capacitive load. Designed with advanced CMOS process.
  • 90° (typical) Phase margin
  • Extended temperature range

Applications

Automotive, Portable Devices, Computers & Computer Peripherals, Power Management

Footnotes

ESD sensitive device, take proper precaution while handling the device.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1MHz

:
0.6V/µs

:
1.8V to 6V

:
TSSOP

:
14Pins

:
Low Power

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4,668 In stock Need more?

4,668 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92.49 ( ¥101.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥92.49 (¥101.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥83.30 (¥91.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥74.10 (¥81.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --