You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP6002-E/MS
Operational Amplifier, Dual, 2 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, MSOP, 8 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6002-E/MS
- Order Code:
- 1840886
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP6002-E/MS Datasheet
Product Overview
- Gain bandwidth product is 1.0MHz typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Supply voltage range from 1.8 to 6.0V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 100µA typ (IO = 0, VDD = 5.5V, VCM = 5V, TA = +25°C)
- Phase margin is 90° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = 1.8 to 5.5V, VSS = GND)
- Power supply rejection ratio is 86dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Common-mode rejection ratio is 76dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Slew rate is 0.6V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- DC open-loop gain (large signal) is 112dB typ (VOUT = 0.3V to VDD – 0.3V, VCM = VSS, TA = +25°C)
- 8 pin MSOP package, extended operating temperature range from -40 to 125°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1MHz
- :
- 0.6V/µs
- :
- 1.8V to 6V
- :
- MSOP
- :
- 8Pins
- :
- Low Power
- :
- Rail - Rail Input / Output (RRIO)
- :
- 4.5mV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
6,867 In stock Need more?
6,867 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥62.23 (¥68.45) | ( ) |
25+ | ¥55.96 (¥61.56) | ( ) |
100+ | ¥51.73 (¥56.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.