Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥230.24 (¥253.264) |
| 25+ | ¥194.98 (¥214.478) |
Product Information
Product Overview
MCP3201T-CI/SN is a successive approximation 12bit Analog-to-Digital(A/D) converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±2 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. The MCP3201 device operates over a broad voltage range (2.7V-5.5V). Low-current design permits operation with typical standby and active currents of only 500nA and 300µA, respectively. Typical applications include sensor interface, process control, data acquisition and battery operated systems.
- 100ksps maximum sampling rate at VDD = 5V
- 50ksps maximum sampling rate at VDD = 2.7V
- Low-power CMOS technology
- 400µA maximum active current at 5V
- Industrial temperature range from -40°C to +85°C
- Available in 8 pin plastic SOIC package
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
SPI
2.7V
SOIC
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate