You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP2021-500E/SN
Transceiver, 6 V to 18 V, SOIC-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2021-500E/SN
- Order Code:
- 1642483
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AEC-Q100
- Technical Datasheet:
- MCP2021-500E/SN Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- LIN bus pin with internal pull-up resistor and diode
- Protect against ground shorts and loss of ground
- Wake up through LIN bus activity (filtered) or LWAKE pin
- Thermal shutdown protection
- Built-in voltage regulator with wide operating voltage range up to 30V
- Load dump protection up to 43V
- Support baud rates up to 20kbaud with LIN-compatible output driver
- Very low EMI meets stringent OEM requirements
- Interface to PIC® EUSART and standard USARTs
- Automatic thermal shutdown
Applications
Automotive, Industrial, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Bidirectional
- :
- -
- :
- SOIC
- :
- -
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥367.93 (¥404.72) | ( ) |
25+ | ¥313.35 (¥344.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.