Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥861.7 (¥947.87) |
| 25+ | ¥689.98 (¥758.978) |
| 100+ | ¥676.19 (¥743.809) |
Product Information
Product Overview
The MCP19119-E/MQ is a highly integrated mixed signal analog current-mode Pulse Width Modulation (PWM) Controller with an integrated microcontroller core for synchronous DC/DC step-down applications. Since the MCP19119 uses traditional analog control circuitry to regulate the output of the DC/DC converter, the integration of the PIC® microcontroller mid-range core is used to provide complete customization of device operating parameters, start-up and shutdown profiles, protection levels and fault handling procedures. The MCP19119 is designed to efficiently operate from a single 4.5 to 40V supply. It features integrated synchronous drivers, bootstrap device, internal linear regulator and 4kW nonvolatile memory. After initial device configuration using Microchip’s MPLAB® X Integrated Development Environment (IDE) software, the PMBus or I²C can be used by a host to communicate with, or modify, the operation of the MCP19119. Two internal linear regulators generate two 5V rails.
- Thermal shutdown
- Overcurrent limit
- Input undervoltage lockout
- Frequency synchronized
- Factory calibrated
- Firmware
- Interrupt-on-change pins
- 100000 Write flash endurance
- <gt/>40 years Flash retention
- Watchdog timer (WDT) with independent oscillator for reliable operation
- Programmable code protection
- 10-bit Resolution
- 12 Internal channels
- Eight external channels
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
40V
28Pins
-
1.6MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1.6MHz
-
1Channels
4.5V
QFN
Surface Mount
100kHz
-
Buck (Step Down)
125°C
-
No SVHC (25-Jun-2025)
QFN
-
3.6V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate