You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP14E3-E/SN

MOSFET Driver 2 outputs, Low Side, 4.5V-18V supply, 4A and 2.5 ohm output, SOIC-8

MICROCHIP MCP14E3-E/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP14E3-E/SN
Order Code:
1578354
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCP14E3-E/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCP14E3-E/SN is a dual inverting high-speed power MOSFET Driver with enable function. The MCP14E3 driver is capable of operating from a 4.5 to 18V single power supply and can easily charge and discharge 2200pF gate capacitance in under 15ns typical. It provides low impedance in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The MCP14E3 inputs may be driven directly from either TTL or CMOS. Additional control of the MCP14E3 output is allowed by the use of separate enable functions. The ENB_A and ENB_B pins are active high and are internally pulled up to VDD. The pins maybe left floating for standard operation. This device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground pin. It can accept, without damage or logic upset, up to 1.5A of reverse current being forced back into their outputs.
  • Low shoot-through/cross-conduction current in output stage
  • High capacitive load drive capability
  • Latch-up protected - Will withstand 1.5A reverse current
  • Logic input will withstand negative swing up to 5V

Applications

Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
SOIC

:
Surface Mount

:
Inverting

:
4A

:
4A

:
4.5V

:
18V

:
-40°C

:
125°C

:
46ns

:
50ns

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥368.37 ( ¥405.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥298.02 (¥327.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --