You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP14700-E/MF
MOSFET Driver IC, High Side And Low Side, 4.5V-5.5V Supply, 3.5A Out, 27ns Delay, DFN-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP14700-E/MF
- Order Code:
- 1824999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCP14700-E/MF Datasheet
Product Overview
- Ideally suited to drive low figure-of-merit (FOM) MOSFETs
- Independent PWM input control for high-side and low-side gate drive
- Input logic level threshold 3.0V TTL compatible
- Dual output MOSFET drive for synchronous applications
- 2A (typical) High peak output current
- Internal bootstrap blocking device
- +36V Boot pin maximum rating
- 45μA Typical low supply current
- High capacitive load drive capability - 3300pF in 10.0ns (typical)
- Input voltage under-voltage lockout protection
- Over-temperature protection
Applications
Motor Drive & Control, Power Management, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- MOSFET
- :
- 8Pins
- :
- DFN
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2A
- :
- 2A
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- 27ns
- :
- 27ns
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 120+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥343.29 (¥377.62) | ( ) |
25+ | ¥288.42 (¥317.26) | ( ) |
100+ | ¥275.10 (¥302.61) | ( ) |
120+ | ¥261.78 (¥287.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.