You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP EMC2104-BP-TR
RPM-Based Fan Controller, PWM, 3.3 V & 5 V supp., 2.5% ACC, 500RPM to 16K RPM, 2 Outputs, QFN-20
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- EMC2104-BP-TR
- Order Code:
- 2361967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EMC2104-BP-TR Datasheet
Product Overview
- Two programmable fan control circuits - 4-wire fan compatible
- High and low speed PWM
- Temperature look-up table - Controls fan speed or drive setting
- Allows programmed fan response to temperature
- 1 to 4 Thermal zones to control each fan driver
- Allows externally generated temperature data to control fan driver including two DTS channels
- Automatically detects and supports CPUs requiring the BJT or transistor models
- Resistance error correction
- Detects fan aging and variation
- Up to three thermistor compatible voltage inputs
- Hardware programmable thermal shutdown temperature - Cannot be altered by software
- Programmable high and low limits for all channels
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fan Motor Controller
- :
- -
- :
- 2Outputs
- :
- -
- :
- -
- :
- QFN
- :
- 20Pins
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥332.31 (¥365.54) | ( ) |
25+ | ¥300.96 (¥331.06) | ( ) |
100+ | ¥299.86 (¥329.85) | ( ) |
5000+ | ¥298.75 (¥328.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.