You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP DV164055
Debugger, Debugging and Programming of PIC, AVR and SAM Devices, dsPIC DSCs GUI of MPLAB X IDE
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- DV164055
- Order Code:
- 4216622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DV164055 Datasheet
Product Overview
- USB Type-C® cable interface makes it easy to connect to a PC
- High-speed USB 2.0 host PC interface supports speeds up to 480Mbps for fast data transfer rates
- PoE+ (IEEE® 802.3at) offers a convenient and flexible option to power up the debugger/programmer
- Fast Ethernet connectivity supports speeds up to 100Mbps
- Connects to more targets using an RJ11 or RJ45 modular cable
- Includes adapter board that supports JTAG, SWD, ICSP and AVR MCU protocols
- Professional-grade safety features and support for devices ranging from 1.2V to 5.5V
- Support for instrumented trace via the Arm® Serial Wire Debug (SWD) interface
- Works with MPLAB data visualizer, which graphically analyses power data
- Data gateway interfaces: UART over Windows® Virtual COM Port (VCP), power
Contents
One MPLAB ICD 5 in-circuit debugger and programmer, One USB Type-C to Type-C cable, One adapter kit.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- In-Circuit Debugger / Programmer
- :
- -
- :
- ARM, AVR, PIC, dsPIC
- :
- PIC10, PIC12, PIC16, PIC24, PIC32, dsPIC30, dsPIC33
- :
- MPLAB ICD 5 In-Circuit Debugger/Programmer, USB Type-C to Type-C Cable, Adapter Kit
- :
- Debugging and Programming of PIC, AVR and SAM Devices and dsPIC DSCs W/GUI of MPLAB X IDE
- :
- -
Technical Documents (2)
82 In stock
82 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 8/23/25
50 more will be available on 8/30/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
25 more will be available on 8/23/25
50 more will be available on 8/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥62,679.09 (¥68,947.00) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.