You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP DSPIC33EP32GS202-I/SS
Digital Signal Controller, dsPIC33E Series, 140 MHz, 32 KB, 21 I/O's, I2C, SPI, UART, 3.3 V
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- DSPIC33EP32GS202-I/SS
- Order Code:
- 2506654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- dsPIC33E Series
- Technical Datasheet:
- DSPIC33EP32GS202-I/SS Datasheet
Product Range Selector (dsPIC33E Series)
See all from this product rangeProduct Overview
- Supply voltage range from 3V to 3.6V, core supply voltage of 3.3V & core frequency of 140MHz
- I2C, SPI, UART interface, ±0.9% internal oscillator, integrated power-on reset & brown-out reset
- Low power management modes (sleep, idle, doze), high speed PWM, interconnected SMPS peripherals
- 2Kbytes RAM, 3 timers, 1 internal capture, 1 output compare, 3 external interrupts
- 3 x 2 PWM, 12 ADC inputs, 3 ADC Cores, 2 PGA, 2 analogue comparator & 21 general purpose I/O (GPIO)
- Operating temperature range from -40°C to 85°C
- High speed ADC 12bit with 2 dedicated SAR ADC cores and one shared SAR ADC core
- Up to 3.25Msps per ADC core at 12bit resolution, dedicated result buffer for each analogue channel
- Flexible and independent ADC trigger sources, two digital comparators & one oversampling filter
- Two rail to rail comparators with hysteresis, two programmable gain amplifiers
Applications
Communications & Networking, Industrial, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- dsPIC33E Series
- :
- 140MHz
- :
- 32KB
- :
- 21I/O's
- :
- I2C, SPI, UART
- :
- 3.3V
- :
- SSOP
- :
- 28Pins
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥683.43 (¥751.77) | ( ) |
25+ | ¥565.87 (¥622.46) | ( ) |
100+ | ¥554.56 (¥610.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.