You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP DSPIC33EP32GS202-I/SO

Digital Signal Controller, dsPIC33E Series, 140 MHz, 32 KB, 21 I/O's, I2C, SPI, UART, 3.3 V

MICROCHIP DSPIC33EP32GS202-I/SO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33EP32GS202-I/SO
Order Code:
2506653
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
dsPIC33E Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (dsPIC33E Series)

See all from this product range

Product Overview

The DSPIC33EP32GS202-I/SO is a 16bit digital signal controller in 28 pin SOIC package. This DSC is used for digital power applications with interconnected high speed PWM, ADC, PGA and comparators. It offer features supporting common, multi loop digital switch-mode power supplies (SMPS) and other digital power conversion applications. This controller has 32KB programmable flash memory with 70MIPS CPU speed, code efficient (C and assembly) architecture, single cycle (MAC/MPY) with dual data fetch, single cycle mixed sign MUL plus hardware divide, fail-safe clock monitor (FSCM), independent watchdog timer (WDT) & fast wake-up and start-up, 32bit multiply support, individual time base and duty cycle for each PW, independent fault and current limit inputs, output override control, supports centre aligned, redundant, complementary and true independent output modes.
  • Supply voltage range from 3V to 3.6V, core supply voltage of 3.3V & core frequency of 140MHz
  • I2C, SPI, UART interface, ±0.9% internal oscillator, integrated power-on reset & brown-out reset
  • Low power management modes (sleep, idle, doze), high speed PWM, interconnected SMPS peripherals
  • 2Kbytes RAM, 3 timers, 1 internal capture, 1 output compare, 3 external interrupts
  • 3 x 2 PWM, 12 ADC inputs, 3 ADC Cores, 2 PGA, 2 analogue comparator & 21 general purpose I/O (GPIO)
  • Operating temperature range from -40°C to 85°C
  • High speed ADC 12bit with 2 dedicated SAR ADC cores and one shared SAR ADC core
  • Up to 3.25Msps per ADC core at 12bit resolution, dedicated result buffer for each analogue channel
  • Flexible and independent ADC trigger sources, two digital comparators & one oversampling filter
  • Two rail to rail comparators with hysteresis, two programmable gain amplifiers

Applications

Communications & Networking, Industrial, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
dsPIC33E Series

:
140MHz

:
32KB

:
21I/O's

:
I2C, SPI, UART

:
3.3V

:
SOIC

:
28Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥694.41 ( ¥763.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥694.41 (¥763.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥637.98 (¥701.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥579.98 (¥637.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --