You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP DSPIC33CH256MP506-I/MR
Digital Signal Controller, dsPIC33C Series, 100 MHz, 256 KB, 53 I/O's, CAN, I2C, I2S, SPI, UART
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- DSPIC33CH256MP506-I/MR
- Order Code:
- 2965690
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- dsPIC33C Series
- Technical Datasheet:
- DSPIC33CH256MP506-I/MR Datasheet
Product Range Selector (dsPIC33C Series)
See all from this product rangeProduct Overview
- Core: Dual 16-Bit dsPIC33CH CPU
- 256-512Kbytes of program flash with ECC and 32-48K data RAM with BIST
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Low-Power Management Modes (Sleep, Idle, Doze)
- Up to Twelve PWM Channels
- 250ps PWM resolution
- Two general purpose 16 bit timers
- Peripheral Trigger Generator (PTG) Module
- Twelve SCCP Modules
- Advanced Analog Features
- Communication Interfaces
- Direct Memory Access (DMA)
- Safety Features
- AEC-Q100 REVG (grade 1: -40°C to +125°C) compliant
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- dsPIC33C Series
- :
- 100MHz
- :
- 256KB
- :
- 53I/O's
- :
- CAN, I2C, I2S, SPI, UART
- :
- -
- :
- QFN
- :
- 64Pins
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥830.78 (¥913.86) | ( ) |
25+ | ¥790.02 (¥869.02) | ( ) |
100+ | ¥768.08 (¥844.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.