You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP AVR64DD28-I/SO
8 Bit MCU, AVR-DD Family AVR64DD Series Microcontrollers, AVR, 24 MHz, 64 KB, 28 Pins, SOIC
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AVR64DD28-I/SO
- Order Code:
- 4036861
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR-DD Family AVR64DD Series Microcontrollers
- Technical Datasheet:
- AVR64DD28-I/SO Datasheet
Product Range Selector (AVR-DD Family AVR64DD Series Microcontrollers)
See all from this product rangeProduct Overview
- 1 watchdog timer (WDT), 1 real-time counter (RTC)
- External high-frequency oscillator
- Single cycle I/O access, external interrupts is 17
- Two-level interrupt controller
- Single pin programming and debugging interface (UPDI)
- Temperature range is -40°C to +85°C (industrial)
- 28-pin SOIC packaging type, 64KB flash memory, 8KB SRAM, 256B EEPROM
- Supply voltage range is 1.8V to 5.5V
- 1 Analog comparator, 1 zero-cross detector (ZCD)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR-DD Family AVR64DD Series Microcontrollers
- :
- AVR
- :
- 24MHz
- :
- 64KB
- :
- 28Pins
- :
- SOIC
- :
- 22I/O's
- :
- I2C, TWI, SPI, USART
- :
- 8KB
- :
- 19Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR-DD
- :
- AVR64DD
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
494 In stock Need more?
494 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥211.65 (¥232.82) |
25+ | ¥193.63 (¥212.99) |
100+ | ¥175.62 (¥193.18) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.