You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP AVR32DD20-I/SO

8 Bit MCU, AVR-DD Family AVR32DD Series Microcontrollers, AVR, 24 MHz, 32 KB, 20 Pins, SOIC

MICROCHIP AVR32DD20-I/SO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AVR32DD20-I/SO
Order Code:
4036857
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR-DD Family AVR32DD Series Microcontrollers
Technical Datasheet:
AVR32DD20-I/SO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR-DD Family AVR32DD Series Microcontrollers)

See all from this product range

Product Overview

AVR32DD20-I/SO is a AVR®DD family microcontroller. It uses AVR® CPU with hardware multiplier running at clock speeds up to 24MHz. The microcontrollers are available in pin package. This microcontroller uses the latest technologies from microchip technology, with a flexible and low-power architecture, including the event System, intelligent analogue features, and advanced digital peripherals. This microcontroller is ideal for applications such as industrial control, home appliance products, automotive and internet of things (IoT).
  • 1 watchdog timer (WDT), 1 real-time counter (RTC)
  • External high-frequency oscillator
  • Single cycle I/O access, external interrupts is 23
  • Two-level interrupt controller
  • Single pin programming and debugging interface (UPDI)
  • Temperature range is -40°C to +85°C (industrial)
  • 20-pin SOIC packaging type, 16KB flash memory, 2KB SRAM, 256B EEPROM
  • Supply voltage range is 1.8V to 5.5V
  • 1 Analog comparator, 1 zero-cross detector (ZCD)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR-DD Family AVR32DD Series Microcontrollers

:
AVR

:
24MHz

:
32KB

:
20Pins

:
SOIC

:
16I/O's

:
I2C, TWI, SPI, USART

:
4KB

:
13Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR-DD

:
AVR32DD

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

565 In stock Need more?

565 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥227.07 (¥249.78 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥227.07 (¥249.78)
25+ ¥205.92 (¥226.51)
100+ ¥191.45 (¥210.60)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --