Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SS
Order Code3594416
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Your Part Number
Technical Datasheet
260 In Stock
Need more?
260 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥288.43 (¥317.273) |
| 25+ | ¥238.2 (¥262.02) |
| 100+ | ¥233.44 (¥256.784) |
Price for:Each
Minimum: 1
Multiple: 1
¥288 (¥317 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SS
Order Code3594416
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's22I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR-DB Family AVR128DB Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
SSOP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001