Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA32-I/PT
Order Code3481930
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Technical Datasheet
229 In Stock
Need more?
229 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥299.77 (¥329.747) |
| 25+ | ¥275.47 (¥303.017) |
| 100+ | ¥249.54 (¥274.494) |
| 250+ | ¥244.55 (¥269.005) |
Price for:Each
Minimum: 1
Multiple: 1
¥300 (¥330 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA32-I/PT
Order Code3481930
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Technical Datasheet
Product RangeAVR-DA Family AVR128DA Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's27I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DA
MCU SeriesAVR128DA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR-DA Family AVR128DA Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
27I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268