You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATXMEGA64A4U-AU
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATXMEGA64A4U-AU
- Order Code:
- 2443193
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATxmega Family ATXmega A Series Microcontrollers
- Technical Datasheet:
- ATXMEGA64A4U-AU Datasheet
Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)
See all from this product rangeProduct Overview
- High performance
- Non-volatile program and data memories
- 4-channel DMA controller
- 8-channel event system
- Five 16-bit timer/counters
- One USB device interface
- External interrupts on all general purpose I/O pins
- Power-on reset and programmable brown-out detection
- Programmable multilevel interrupt controller
- 5 sleep modes
- Power-on reset and programmable brown-out detection
- Programmable multi-level interrupt controller
Applications
Building Automation, Industrial, Motor Drive & Control, Automation & Process Control, Consumer Electronics, HVAC, Metering, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATxmega Family ATXmega A Series Microcontrollers
- :
- AVR
- :
- 32MHz
- :
- 64KB
- :
- 44Pins
- :
- TQFP
- :
- 34I/O's
- :
- I2C, SPI, USART, USB
- :
- 4KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATxmega
- :
- ATxmega A
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
1,288 In stock Need more?
1,288 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 160+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥799.43 (¥879.37) |
25+ | ¥738.30 (¥812.13) |
100+ | ¥667.76 (¥734.54) |
160+ | ¥654.41 (¥719.85) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.