You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATXMEGA64A3-AU

8 Bit MCU, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR, 32 MHz, 64 KB, 64 Pins

MICROCHIP ATXMEGA64A3-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGA64A3-AU
Order Code:
1748559
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet:
ATXMEGA64A3-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)

See all from this product range

Product Overview

The ATXMEGA64A3-AU is a 8-bit low power high performance AVR Microcontroller features 64kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 2048B EEPROM, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications. By executing powerful instructions in a single clock cycle, the XMEGA A3 achieves throughputs approaching 1 Million Instructions Per Second (MIPS) per MHz allowing the system designer to optimize power consumption versus processing speed.
  • Non-volatile program and data memories
  • Peripheral features - Four-channel DMA controller with support for external requests
  • Power-on reset (POR) and programmable brown-out detection
  • Internal and external clock options with PLL
  • Programmable multi-level interrupt controller
  • Sleep modes - Idle, power-down, standby, power-save, extended standby
  • Advanced programming, test and debugging interfaces
  • JTAG (IEEE 1149.1 compliant) interface for test, debug and programming
  • PDI (Program and Debug Interface) for programming, test and debugging

Applications

Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATxmega Family ATXmega A Series Microcontrollers

:
AVR

:
32MHz

:
64KB

:
64Pins

:
TQFP

:
50I/O's

:
I2C, SPI, UART

:
4KB

:
16Channels

:
12Bit

:
1.6V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATxmega

:
ATxmega A

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

73 In stock Need more?

73 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,454.47 (¥1,599.92 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥1,454.47 (¥1,599.92)
25+ ¥1,206.81 (¥1,327.49)
100+ ¥1,182.68 (¥1,300.95)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --