You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATXMEGA32C4-MH

8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega C Series Microcontrollers, AVR

MICROCHIP ATXMEGA32C4-MH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGA32C4-MH
Order Code:
2353906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATxmega Family ATXmega C Series Microcontrollers
Technical Datasheet:
ATXMEGA32C4-MH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATxmega Family ATXmega C Series Microcontrollers)

See all from this product range

Product Overview

The ATXMEGA32C4-MH is a low power, high-performance 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the XMEGA C4 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The XMEGA C4 device provides 32kB self-programming flash program memory, 4kB boot code section, 4kB SRAM, 1024byte EEPROM and up to 32MIPS throughput at 32MHz.
  • Power-on reset and programmable brown-out detection
  • Internal and external clock options with PLL and prescaler
  • Programmable multilevel interrupt controller
  • Sleep modes - Idle, power-down, standby, power-save, extended standby
  • Programming and debug interface - PDI (program and debug interface)
  • 4-channel Event system
  • Four 16-bit timers/counters
  • One USB device interface - USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant
  • Three USARTs with IrDA support for one USART
  • Two 2-wire Interfaces with dual address match (I²C and SMBus compatible)
  • Two serial peripheral interfaces (SPIs)
  • CRC-16 (CRC-CCITT) and CRC-32 (IEEE®802.3) generator
  • 16-bit Real-time counter (RTC) with separate oscillator
  • One 16-channel, 12-bit, 300ksps Analog-to-digital converter
  • 2 Analog comparators with window compare function and current sources
  • External interrupts on all general purpose I/O pins
  • Programmable watchdog timer with separate on-chip ultra low power oscillator
  • QTouch® library support

Applications

Lighting, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATxmega Family ATXmega C Series Microcontrollers

:
AVR

:
32MHz

:
32KB

:
44Pins

:
VQFN

:
34I/O's

:
I2C, TWI, SPI, USART, USB

:
4KB

:
12Channels

:
12Bit

:
1.6V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATxmega

:
ATxmega C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥677.16 ( ¥744.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 360+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥677.16 (¥744.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥564.30 (¥620.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
360+ ¥553.02 (¥608.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --