You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATXMEGA256A3U-AU
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATXMEGA256A3U-AU
- Order Code:
- 2066307
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATxmega Family ATXmega A Series Microcontrollers
- Technical Datasheet:
- ATXMEGA256A3U-AU Datasheet
Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)
See all from this product rangeProduct Overview
- Maximum operating frequency of 32MHz
- 256KB of in-system self programmable flash
- 4KB EEPROM and 16KB internal SRAM memory
- Operating voltage range from 1.6V to 3.6V
- 50 programmable I/O pins
- JTAG (IEEE 1149.1 compliant) and PDI (program and debug) interfaces
- QTouch library support
- 16bit real time counter (RTC) with separate oscillator
- USB 2.0, seven USART, two I2C and SMBus interfaces
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial, Motor Drive & Control, Automation & Process Control, Communications & Networking, Metering, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATxmega Family ATXmega A Series Microcontrollers
- :
- AVR
- :
- 32MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 50I/O's
- :
- I2C, SPI, UART, USB
- :
- 16KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATxmega
- :
- ATxmega A
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
1,182 In stock Need more?
1,182 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,386.93 (¥1,525.62) |
25+ | ¥1,151.27 (¥1,266.40) |
100+ | ¥1,147.81 (¥1,262.59) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.