You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATXMEGA192A3U-AU
8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, AVR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATXMEGA192A3U-AU
- Order Code:
- 2066303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVR ATxmega Family ATXmega A Series Microcontrollers
- Technical Datasheet:
- ATXMEGA192A3U-AU Datasheet
Product Range Selector (AVR ATxmega Family ATXmega A Series Microcontrollers)
See all from this product rangeProduct Overview
- Two analogue to digital converters (ADCs)
- 12-bit Resolution
- Up to two million samples per second - Four inputs can be sampled within 1.5μs
- Differential and single-ended input - Up to 16 single-ended inputs
- Built-in differential gain stage
- Single, continuous and scan conversion options
- Four conversion channels with individual input control and result registers
- Internal and external reference options
- Compare function for accurate monitoring of user defined thresholds
- Optional event triggered conversion for accurate timing
- Optional DMA transfer of conversion results
- Optional interrupt/event on compare result
Applications
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AVR ATxmega Family ATXmega A Series Microcontrollers
- :
- AVR
- :
- 32MHz
- :
- 192KB
- :
- 64Pins
- :
- TQFP
- :
- 50I/O's
- :
- I2C, SPI, UART, USB
- :
- 16KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATxmega
- :
- ATxmega A
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
124 In stock Need more?
124 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,478.16 (¥1,625.98) |
25+ | ¥1,228.92 (¥1,351.81) |
100+ | ¥1,204.35 (¥1,324.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.