You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATWINC1500-MR210PB
Wireless LAN Module, 2.4GHz, I2C, SPI, UART, Internet of Things (IoT)
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATWINC1500-MR210PB
- Order Code:
- 2920840
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ATWINC1500-MR210PB Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Single-band 2.4GHz b/g/n IoT Network Controller
- 3V to 4.2V operating voltage
- SPI serial host interface
- DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS network services
- Chip and PCB antenna
- WPA/WPA2 personal and enterprise, TLS, SSL security protocols supported
- Integrated into Atmel Studio 7
- Integrated 4Mb flash memory for system software
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.4GHz
- :
- I2C, SPI, UART
- :
- Internet of Things (IoT)
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,286.64 (¥1,415.30) | ( ) |
25+ | ¥1,197.15 (¥1,316.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.