You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATTINY828R-AU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny82 Series Microcontrollers, AVR

MICROCHIP ATTINY828R-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY828R-AU
Order Code:
2249850
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AVR ATtiny Family ATtiny82 Series Microcontrollers
Technical Datasheet:
ATTINY828R-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny82 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY828R-AU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny828 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. ATtiny828 provides 8kB of in-system programmable flash, 512byte of SRAM data memory and 256byte of EEPROM data memory.
  • Advanced RISC architecture
  • 123 powerful instructions most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • One 8-bit and One 16 bit timer/counter with two PWM channels, each
  • Programmable ultra low power watchdog timer
  • On-chip analogue comparator
  • Full duplex USART with start frame detection
  • Serial peripheral interface (SPI)
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit with supply voltage sampling
  • External and internal interrupt sources
  • 8MHz calibrated oscillator with temperature calibration option
  • 32KHz calibrated ultra low power oscillator
  • High-current drive capability on 8 I/O pins
  • 0.2mA at 1.8V (1MHz System Clock) Active mode power consumption

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATtiny Family ATtiny82 Series Microcontrollers

:
AVR

:
20MHz

:
8KB

:
32Pins

:
TQFP

:
28I/O's

:
I2C, SPI, UART, USART

:
512Byte

:
28Channels

:
10Bit

:
1.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATtiny

:
ATtiny82

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥222.59 (¥244.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥222.59 (¥244.85)
25+ ¥205.35 (¥225.89)
100+ ¥184.97 (¥203.47)
250+ ¥183.40 (¥201.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --