You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATTINY461-20PU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny461 Series Microcontrollers, AVR

MICROCHIP ATTINY461-20PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY461-20PU
Order Code:
1455155
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATTINY461-20PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny461 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY461-20PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny461 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny461 4kB of in-system programmable flash, 256byte EEPROM and 256byte SRAM. The device achieves a throughput of 20MIPS at 20MHz.
  • Advanced RISC architecture
  • 123 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • On-chip analog comparator
  • Programmable watchdog timer with separate on-chip oscillator
  • Universal serial interface with start condition detector
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • On-chip temperature sensor
  • 16 Programmable I/O lines

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATtiny Family ATtiny461 Series Microcontrollers

:
AVR

:
20MHz

:
4KB

:
20Pins

:
DIP

:
16I/O's

:
I2C, SPI

:
256Byte

:
11Channels

:
10Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
AVR ATtiny

:
ATtiny461

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥316.72 (¥348.39 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥316.72 (¥348.39)
25+ ¥288.20 (¥317.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --